SN74HC258DR | |
---|---|
DigiKey Part Number | 296-SN74HC258DRTR-ND - Tape & Reel (TR) 296-SN74HC258DRCT-ND - Cut Tape (CT) 296-SN74HC258DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC258DR |
Description | IC MULTIPLEXER 4 X 2:1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC258DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18300 | ¥41.83 |
25 | ¥3.90720 | ¥97.68 |
100 | ¥3.12500 | ¥312.50 |
250 | ¥2.90196 | ¥725.49 |
500 | ¥2.45566 | ¥1,227.83 |
1,000 | ¥1.89756 | ¥1,897.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.56801 | ¥3,920.02 |
5,000 | ¥1.46683 | ¥7,334.15 |
12,500 | ¥1.36568 | ¥17,071.00 |
25,000 | ¥1.29486 | ¥32,371.50 |
62,500 | ¥1.26451 | ¥79,031.88 |