SN74HC164DR | |
---|---|
DigiKey Part Number | 296-14838-2-ND - Tape & Reel (TR) 296-14838-1-ND - Cut Tape (CT) 296-14838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC164DR |
Description | IC 8BIT SERIAL SHIFT REG 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.78800 | ¥27.88 |
25 | ¥2.54680 | ¥63.67 |
100 | ¥1.89580 | ¥189.58 |
250 | ¥1.71828 | ¥429.57 |
500 | ¥1.42208 | ¥711.04 |
1,000 | ¥1.06656 | ¥1,066.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.97767 | ¥2,444.18 |
5,000 | ¥0.91844 | ¥4,592.20 |
12,500 | ¥0.85917 | ¥10,739.62 |
25,000 | ¥0.78807 | ¥19,701.75 |
62,500 | ¥0.75845 | ¥47,403.12 |