CP2112-F03-GMR | |
---|---|
DigiKey Part Number | 336-4827-2-ND - Tape & Reel (TR) 336-4827-1-ND - Cut Tape (CT) 336-4827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2112-F03-GMR |
Description | IC HID USB-TO-SMBUS BRIDGE 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to SMBus USB 2.0 SMBus Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CP2112-F03-GMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to SMBus | |
Interface | SMBus | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥20.50919 | ¥30,763.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥26.77200 | ¥267.72 |
25 | ¥25.31240 | ¥632.81 |
100 | ¥21.93740 | ¥2,193.74 |
250 | ¥20.81220 | ¥5,203.05 |
500 | ¥19.80616 | ¥9,903.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.86000 | ¥30.86 |
10 | ¥27.72200 | ¥277.22 |
25 | ¥26.21080 | ¥655.27 |
100 | ¥22.71610 | ¥2,271.61 |
250 | ¥21.55092 | ¥5,387.73 |
500 | ¥20.50918 | ¥10,254.59 |