MP8759GD-Z | |
---|---|
DigiKey Part Number | 1589-1736-2-ND - Tape & Reel (TR) 1589-1736-1-ND - Cut Tape (CT) 1589-1736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8759GD-Z |
Description | IC REG BUCK ADJ 8A 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8759GD-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.70900 | ¥207.09 |
25 | ¥19.53240 | ¥488.31 |
100 | ¥16.64280 | ¥1,664.28 |
250 | ¥15.62692 | ¥3,906.73 |
500 | ¥13.67352 | ¥6,836.76 |
1,000 | ¥11.32957 | ¥11,329.57 |
2,500 | ¥10.54817 | ¥26,370.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.80932 | ¥49,046.60 |