TLV9061SIDBVR | |
---|---|
DigiKey Part Number | 296-53200-2-ND - Tape & Reel (TR) 296-53200-1-ND - Cut Tape (CT) 296-53200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9061SIDBVR |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9061SIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 538µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.41700 | ¥44.17 |
25 | ¥4.12480 | ¥103.12 |
100 | ¥3.30120 | ¥330.12 |
250 | ¥3.06488 | ¥766.22 |
500 | ¥2.59348 | ¥1,296.74 |
1,000 | ¥2.00410 | ¥2,004.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82723 | ¥5,481.69 |
6,000 | ¥1.70935 | ¥10,256.10 |
15,000 | ¥1.59146 | ¥23,871.90 |
30,000 | ¥1.50894 | ¥45,268.20 |