FRDM-MC-LVPMSM | |
---|---|
DigiKey Part Number | FRDM-MC-LVPMSM-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-MC-LVPMSM |
Description | FREESCALE FREEDOM DEVELOPMENT BO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FAN7888 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | FAN7888 | |
Primary Attributes | Motors (PMSM) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥741.43000 | ¥741.43 |