MIMXRT1170-EVKB | |
---|---|
DigiKey Part Number | 568-MIMXRT1170-EVKB-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1170-EVKB |
Description | I.MX RT1170 EVAL KIT REV.B |
Customer Reference | |
Detailed Description | RT1170 i.MX ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | RT1170 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,595.00000 | ¥1,595.00 |