MIMXRT1160-EVK | |
---|---|
DigiKey Part Number | 568-MIMXRT1160-EVK-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1160-EVK |
Description | EVAL KIT I.MX RT1160 |
Customer Reference | |
Detailed Description | i.MX RT1160 EdgeVerse™ i.MX ARM® Cortex®-M4, Cortex®-M7 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | i.MX RT1160 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | MCUXpresso | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,394.35000 | ¥1,394.35 |