MIMXRT1170-EVK | |
---|---|
DigiKey Part Number | 568-MIMXRT1170-EVK-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1170-EVK |
Description | I.MX RT1170 EVAL KIT |
Customer Reference | |
Detailed Description | RT1170 i.MX MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | RT1170 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil MDK, MCUXpresso | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,573.11000 | ¥1,573.11 |
10 | ¥1,569.48600 | ¥15,694.86 |