MCIMX8QM-CPU | |
---|---|
DigiKey Part Number | 568-15376-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX8QM-CPU |
Description | I.MX 8QUADMAX MULTISENSORY KIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | i.MX 8QuadMax i.MX 8QuadMax Multisensory Kit i.MX ARM® Cortex®-A53, Cortex®-A72 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-A72 | |
Platform | ||
Utilized IC / Part | i.MX 8QuadMax | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,102.00000 | ¥10,102.00 |