MIMX8MM6DVTLZAA | |
---|---|
DigiKey Part Number | 568-15275-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MM6DVTLZAA |
Description | IC MPU I.MX8MM 1.8GHZ 486LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MM 4 Core, 64-Bit 1.8GHz 486-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MIMX8MM6DVTLZAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-DSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 486-LFBGA, FCBGA | |
Supplier Device Package | 486-LFBGA (14x14) | |
Additional Interfaces | I2C, PCIe, SDHC, SPI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.53000 | ¥341.53 |
10 | ¥273.90400 | ¥2,739.04 |
152 | ¥233.89408 | ¥35,551.90 |