MIMX8MM6CVTKZAAR | |
---|---|
DigiKey Part Number | 568-MIMX8MM6CVTKZAARTR-ND - Tape & Reel (TR) 568-MIMX8MM6CVTKZAARCT-ND - Cut Tape (CT) 568-MIMX8MM6CVTKZAARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMX8MM6CVTKZAAR |
Description | I.MX 8M MINI QUAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC i.MX8MM 4 Core, 64-Bit 1.6GHz 486-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.6GHz | |
Co-Processors/DSP | ARM® Cortex®-M4 | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-DSI | |
Ethernet | GbE (1) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 486-LFBGA | |
Supplier Device Package | 486-LFBGA (14x14) | |
Additional Interfaces | I2C, PCIe, SDHC, SPI, UART |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.01000 | ¥304.01 |
10 | ¥281.95800 | ¥2,819.58 |
25 | ¥271.88920 | ¥6,797.23 |
50 | ¥265.11760 | ¥13,255.88 |
100 | ¥232.30300 | ¥23,230.30 |
250 | ¥225.87932 | ¥56,469.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥214.87587 | ¥214,875.87 |