IMX8MMINI-IARD | |
---|---|
DigiKey Part Number | 568-IMX8MMINI-IARD-ND |
Manufacturer | |
Manufacturer Product Number | IMX8MMINI-IARD |
Description | I.MX8M MINI EVK ARDUINO SHIELD |
Customer Reference | |
Detailed Description | i.MX 8M Mini Arduino to Board Expansion Connector Interconnect Adapter i.MX 8M Mini LPDDR4 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | i.MX 8M Mini LPDDR4 | |
Type | Interconnect Adapter | |
Function | Arduino to Board Expansion Connector | |
Utilized IC / Part | i.MX 8M Mini | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥756.86000 | ¥756.86 |