SN74LVC1G11YZPR | |
---|---|
DigiKey Part Number | 296-SN74LVC1G11YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G11YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G11YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G11YZPR |
Description | IC GATE AND 1CH 3-INP 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G11YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.60800 | ¥46.08 |
25 | ¥4.29840 | ¥107.46 |
100 | ¥3.43790 | ¥343.79 |
250 | ¥3.19236 | ¥798.09 |
500 | ¥2.70118 | ¥1,350.59 |
1,000 | ¥2.08730 | ¥2,087.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90314 | ¥5,709.42 |
6,000 | ¥1.78035 | ¥10,682.10 |
15,000 | ¥1.65757 | ¥24,863.55 |
30,000 | ¥1.57162 | ¥47,148.60 |