TPS22963CYZPR | |
---|---|
DigiKey Part Number | 296-44394-2-ND - Tape & Reel (TR) 296-44394-1-ND - Cut Tape (CT) 296-44394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22963CYZPR |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22963CYZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 13.3mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1.39x.89) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.65000 | ¥66.50 |
25 | ¥6.24600 | ¥156.15 |
100 | ¥5.09750 | ¥509.75 |
250 | ¥4.73508 | ¥1,183.77 |
500 | ¥4.02986 | ¥2,014.93 |
1,000 | ¥3.22391 | ¥3,223.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92165 | ¥8,764.95 |
6,000 | ¥2.72016 | ¥16,320.96 |
15,000 | ¥2.61941 | ¥39,291.15 |
30,000 | ¥2.51866 | ¥75,559.80 |