MP3437GRP-Z | |
---|---|
DigiKey Part Number | 1589-MP3437GRP-ZTR-ND - Tape & Reel (TR) 1589-MP3437GRP-ZCT-ND - Cut Tape (CT) 1589-MP3437GRP-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3437GRP-Z |
Description | IC REG BOOST ADJUSTABLE 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 10-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3437GRP-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | - | |
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.33300 | ¥143.33 |
25 | ¥13.52360 | ¥338.09 |
100 | ¥11.52170 | ¥1,152.17 |
250 | ¥10.81864 | ¥2,704.66 |
500 | ¥9.46628 | ¥4,733.14 |
1,000 | ¥7.84356 | ¥7,843.56 |
2,500 | ¥7.30258 | ¥18,256.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.03212 | ¥35,160.60 |
10,000 | ¥6.76166 | ¥67,616.60 |