TLI493DA2B6HTSA1 | |
---|---|
DigiKey Part Number | TLI493DA2B6HTSA1TR-ND - Tape & Reel (TR) TLI493DA2B6HTSA1CT-ND - Cut Tape (CT) TLI493DA2B6HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI493DA2B6HTSA1 |
Description | MAGNETIC SWITCH PROG TSOP-6-6-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLI493DA2B6HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Output Type | Open Drain | |
Sensing Range | - | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Features | Temperature Compensated | |
Supplier Device Package | PG-TSOP6-6-8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥9.42800 | ¥94.28 |
25 | ¥7.85840 | ¥196.46 |
50 | ¥7.68340 | ¥384.17 |
100 | ¥6.98460 | ¥698.46 |
500 | ¥6.14858 | ¥3,074.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.14862 | ¥18,445.86 |