QBLP595-O5-2897 | |
---|---|
DigiKey Part Number | 1516-QBLP595-O5-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-O5-2897CT-ND - Cut Tape (CT) 1516-QBLP595-O5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-O5-2897 |
Description | LED ORANGE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-O5-2897 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.04900 | ¥20.49 |
100 | ¥0.92070 | ¥92.07 |
500 | ¥0.83176 | ¥415.88 |
1,000 | ¥0.68333 | ¥683.33 |
2,000 | ¥0.59415 | ¥1,188.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37591 | ¥1,879.55 |
10,000 | ¥0.36768 | ¥3,676.80 |