SIP32411DR-T1-GE3 | |
---|---|
DigiKey Part Number | SIP32411DR-T1-GE3TR-ND - Tape & Reel (TR) SIP32411DR-T1-GE3CT-ND - Cut Tape (CT) SIP32411DR-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32411DR-T1-GE3 |
Description | IC PWR SWITCH N-CHAN 1:1 SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIP32411DR-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 101mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.60900 | ¥66.09 |
25 | ¥6.20680 | ¥155.17 |
100 | ¥5.06630 | ¥506.63 |
250 | ¥4.70584 | ¥1,176.46 |
500 | ¥4.00508 | ¥2,002.54 |
1,000 | ¥3.20396 | ¥3,203.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90362 | ¥8,710.86 |
6,000 | ¥2.70337 | ¥16,220.22 |
15,000 | ¥2.60324 | ¥39,048.60 |
30,000 | ¥2.50312 | ¥75,093.60 |