TPS79601DRBR | |
---|---|
DigiKey Part Number | 296-23107-2-ND - Tape & Reel (TR) 296-23107-1-ND - Cut Tape (CT) 296-23107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79601DRBR |
Description | IC REG LINEAR POS ADJ 1A 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79601DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.36200 | ¥213.62 |
25 | ¥20.19280 | ¥504.82 |
100 | ¥17.50170 | ¥1,750.17 |
250 | ¥16.60416 | ¥4,151.04 |
500 | ¥14.89882 | ¥7,449.41 |
1,000 | ¥12.56535 | ¥12,565.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.93706 | ¥35,811.18 |
6,000 | ¥11.48831 | ¥68,929.86 |