SN65HVDA540QDR | |
---|---|
DigiKey Part Number | 296-24822-2-ND - Tape & Reel (TR) 296-24822-1-ND - Cut Tape (CT) 296-24822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVDA540QDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVDA540QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.68V ~ 5.33V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥25.28100 | ¥252.81 |
25 | ¥23.89760 | ¥597.44 |
100 | ¥20.71060 | ¥2,071.06 |
250 | ¥19.64816 | ¥4,912.04 |
500 | ¥17.63040 | ¥8,815.20 |
1,000 | ¥14.86898 | ¥14,868.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.12553 | ¥35,313.82 |
5,000 | ¥13.59448 | ¥67,972.40 |