SB2H100-E3/54 | |
---|---|
DigiKey Part Number | SB2H100-E3/54GITR-ND - Tape & Reel (TR) SB2H100-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB2H100-E3/54 |
Description | DIODE SCHOTTKY 100V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB2H100-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48900 | ¥34.89 |
100 | ¥2.42350 | ¥242.35 |
500 | ¥1.89204 | ¥946.02 |
1,000 | ¥1.53778 | ¥1,537.78 |
2,000 | ¥1.37473 | ¥2,749.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.37471 | ¥5,498.84 |
8,000 | ¥1.30482 | ¥10,438.56 |
12,000 | ¥1.21161 | ¥14,539.32 |
28,000 | ¥1.18365 | ¥33,142.20 |