MNT-101-BK-G

DigiKey Part Number
MNT-101-BK-G-ND
Manufacturer
Manufacturer Product Number
MNT-101-BK-G
Description
.100" MULTI POSITION SHUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 (1 x 1) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
1 (1 x 1)
Pitch
0.100" (2.54mm)
Height
0.240" (6.10mm)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Liquid Crystal Polymer (LCP)
Voltage Rating
-
Current Rating (Amps)
3.9A per Contact
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
50¥3.31540¥165.77
100¥2.63540¥263.54
500¥2.29532¥1,147.66
1,000¥2.12530¥2,125.30
Manufacturers Standard Package