FT4232H MINI MODULE | |
---|---|
DigiKey Part Number | 768-1031-ND |
Manufacturer | |
Manufacturer Product Number | FT4232H MINI MODULE |
Description | MOD USB HS FT4232H EVAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FT4232H USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | FT4232H MINI MODULE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART (RS232) Bridge | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT4232H | |
Primary Attributes | High-Speed, 300baud ~ 12Mbaud, Security ID Number | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.78000 | ¥280.78 |
10 | ¥258.92100 | ¥2,589.21 |