FT4232HA MINI MODULE | |
---|---|
DigiKey Part Number | 768-FT4232HAMINIMODULE-ND |
Manufacturer | |
Manufacturer Product Number | FT4232HA MINI MODULE |
Description | MOD USB HS FT4232HA EVAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FT4232HA USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | No | |
Utilized IC / Part | FT4232HA | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.87000 | ¥362.87 |