FT4232H-56Q MINI MDL | |
---|---|
DigiKey Part Number | 768-1279-ND |
Manufacturer | |
Manufacturer Product Number | FT4232H-56Q MINI MDL |
Description | IC MINI MODULE USB/FIFO 56QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART,FIFO USB 2.0 FIFO Interface Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART,FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.45000 | ¥268.45 |
5 | ¥256.95800 | ¥1,284.79 |
10 | ¥253.98600 | ¥2,539.86 |