2264 | |
---|---|
DigiKey Part Number | 1528-1449-ND |
Manufacturer | |
Manufacturer Product Number | 2264 |
Description | FT232H USB TO GPIO/SPI/I2C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FT232H USB 2.0 to Parallel and Serial Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to Parallel and Serial | |
Embedded | - | |
Utilized IC / Part | FT232H | |
Primary Attributes | USB 2.0, Type-C Connector | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |