FT232HQ-TRAY | |
---|---|
DigiKey Part Number | FT232HQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | FT232HQ-TRAY |
Description | IC HS USB TO UART/FIFO 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART,FIFO USB 2.0 UART, FIFO Interface 48-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | FT232HQ-TRAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART,FIFO | |
Interface | UART, FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 1.62V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Supply | 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥32.26500 | ¥322.65 |
50 | ¥29.22700 | ¥1,461.35 |
100 | ¥28.73430 | ¥2,873.43 |