FT23L | |
---|---|
DigiKey Part Number | FT23L-ND |
Manufacturer | |
Manufacturer Product Number | FT23L |
Description | OVEN FOOD PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177.165" (4500.00mm) T-Type Thermocouple Immersion / Penetration, Clamp -40 ~ 950°F (-40 ~ 510°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Clamp | |
Plug Type | Lumberg | |
Probe Temperature Range | -40 ~ 950°F (-40 ~ 510°C) | |
Cable Length | 177.165" (4500.00mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | Blue | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.97000 | ¥407.97 |