ADM3064EBRZ | |
---|---|
DigiKey Part Number | 505-ADM3064EBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3064EBRZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3064EBRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.30000 | ¥41.30 |
10 | ¥37.10000 | ¥371.00 |
56 | ¥35.07500 | ¥1,964.20 |
112 | ¥30.39830 | ¥3,404.61 |
280 | ¥28.83929 | ¥8,075.00 |
504 | ¥25.87734 | ¥13,042.18 |
1,008 | ¥21.82432 | ¥21,998.91 |
2,520 | ¥20.73308 | ¥52,247.36 |