MBR2100_R2_00001 | |
---|---|
DigiKey Part Number | 3757-MBR2100_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR2100_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR2100_R2_00001 |
Description | SCHOTTKY BARRIER RECTIFIERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.30450 | ¥130.45 |
500 | ¥1.06412 | ¥532.06 |
1,000 | ¥0.78951 | ¥789.51 |
2,000 | ¥0.66423 | ¥1,328.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.46694 | ¥1,867.76 |
8,000 | ¥0.44642 | ¥3,571.36 |
12,000 | ¥0.42484 | ¥5,098.08 |