MBR2100_R2_00001

DigiKey Part Number
3757-MBR2100_R2_00001TR-ND - Tape & Reel (TR)
3757-MBR2100_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBR2100_R2_00001
Description
SCHOTTKY BARRIER RECTIFIERS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.58600¥25.86
100¥1.30450¥130.45
500¥1.06412¥532.06
1,000¥0.78951¥789.51
2,000¥0.66423¥1,328.46
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.46694¥1,867.76
8,000¥0.44642¥3,571.36
12,000¥0.42484¥5,098.08
Manufacturers Standard Package