![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/312/8-TSSOP,-8-MSOP-3x3mm_tmb.jpg)
74LVC1G11
Integrated Circuits (ICs) | Gates and Inverters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SN74LVC1G11DBVR IC GATE AND 1CH 3-INP SOT23-6 | IC GATE AND 1CH 3-INP SOT23-6 | 67,868 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74LVC1G11DCKR IC GATE AND 1CH 3-INP SC70-6 | IC GATE AND 1CH 3-INP SC70-6 | 26,614 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74LVC1G11MDCKREP IC GATE AND 1CH 3-INP SC70-6 | IC GATE AND 1CH 3-INP SC70-6 | 5,122 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74LVC1G11DRYR IC GATE AND 1CH 3-INP 6SON | IC GATE AND 1CH 3-INP 6SON | 11,871 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74LVC1G11DSFR IC GATE AND 1CH 3-INP 6SON | IC GATE AND 1CH 3-INP 6SON | 6,548 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | - | |
SN74LVC1G11IDCKRQ1 IC GATE AND 1CH 3-INP SC70-6 | IC GATE AND 1CH 3-INP SC70-6 | 9,953 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74LVC1G11YZPR IC GATE AND 1CH 3-INP 6DSBGA | IC GATE AND 1CH 3-INP 6DSBGA | 4,100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | - | |
SN74LVC1G11YEPR IC GATE AND 1CH 3-INP 6DSBGA | IC GATE AND 1CH 3-INP 6DSBGA | 0 | Tape & Reel (TR) Bulk | - | |
SN74LVC1G11DCKRG4 IC GATE AND 1CH 3-INP SC70-6 | IC GATE AND 1CH 3-INP SC70-6 | 17,480 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SN74LVC1G11DCKRE4 IC GATE AND 1CH 3-INP SC70-6 | IC GATE AND 1CH 3-INP SC70-6 | 0 | Tape & Reel (TR) | - | |
SN74LVC1G11DBVRE4 IC GATE AND 1CH 3-INP SOT23-6 | IC GATE AND 1CH 3-INP SOT23-6 | 0 | Tape & Reel (TR) | - | |
SN74LVC1G11DBVRG4 IC GATE AND 1CH 3-INP SOT23-6 | IC GATE AND 1CH 3-INP SOT23-6 | 0 | Tape & Reel (TR) | - | |
SN74LVC1G11DCKR-P IC GATE AND 1CH 3-INP SC70-6 | IC GATE AND 1CH 3-INP SC70-6 | 0 | Bulk | - |