SN74LVC1G11MDCKREP | |
---|---|
DigiKey Part Number | 296-24876-2-ND - Tape & Reel (TR) 296-24876-1-ND - Cut Tape (CT) 296-24876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G11MDCKREP |
Description | IC GATE AND 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G11MDCKREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥16.14400 | ¥161.44 |
25 | ¥13.70720 | ¥342.68 |
100 | ¥10.94110 | ¥1,094.11 |
250 | ¥9.57984 | ¥2,394.96 |
500 | ¥8.74062 | ¥4,370.31 |
1,000 | ¥8.03663 | ¥8,036.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.93175 | ¥23,795.25 |
6,000 | ¥7.53409 | ¥45,204.54 |
9,000 | ¥7.33361 | ¥66,002.49 |