SN74LVC1G00DRLR | |
---|---|
DigiKey Part Number | 296-18007-2-ND - Tape & Reel (TR) 296-18007-1-ND - Cut Tape (CT) 296-18007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DRLR |
Description | IC GATE NAND 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.13700 | ¥31.37 |
25 | ¥2.82600 | ¥70.65 |
100 | ¥1.95360 | ¥195.36 |
250 | ¥1.64480 | ¥411.20 |
500 | ¥1.33656 | ¥668.28 |
1,000 | ¥1.02814 | ¥1,028.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.92529 | ¥3,701.16 |
8,000 | ¥0.87389 | ¥6,991.12 |
12,000 | ¥0.79679 | ¥9,561.48 |
28,000 | ¥0.74538 | ¥20,870.64 |
100,000 | ¥0.65799 | ¥65,799.00 |