SN74LVC04APWR | |
---|---|
DigiKey Part Number | 296-1219-2-ND - Tape & Reel (TR) 296-1219-1-ND - Cut Tape (CT) 296-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.43100 | ¥24.31 |
25 | ¥2.22040 | ¥55.51 |
100 | ¥1.65350 | ¥165.35 |
250 | ¥1.49860 | ¥374.65 |
500 | ¥1.24016 | ¥620.08 |
1,000 | ¥0.93012 | ¥930.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.85259 | ¥1,705.18 |
6,000 | ¥0.80091 | ¥4,805.46 |
10,000 | ¥0.74925 | ¥7,492.50 |
50,000 | ¥0.66140 | ¥33,070.00 |
100,000 | ¥0.64590 | ¥64,590.00 |