SN74LV21APWR | |
---|---|
DigiKey Part Number | 296-3800-2-ND - Tape & Reel (TR) 296-3800-1-ND - Cut Tape (CT) 296-3800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV21APWR |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV21APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.07000 | ¥151.75 |
100 | ¥4.95280 | ¥495.28 |
250 | ¥4.60052 | ¥1,150.13 |
500 | ¥3.91532 | ¥1,957.66 |
1,000 | ¥3.13227 | ¥3,132.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.83860 | ¥5,677.20 |
6,000 | ¥2.64284 | ¥15,857.04 |
10,000 | ¥2.54496 | ¥25,449.60 |