TL7712ACDR | |
---|---|
DigiKey Part Number | 296-15021-2-ND - Tape & Reel (TR) 296-15021-1-ND - Cut Tape (CT) 296-15021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7712ACDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7712ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 10.8V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 1µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.41100 | ¥94.11 |
25 | ¥8.93320 | ¥223.33 |
100 | ¥7.33910 | ¥733.91 |
250 | ¥6.86048 | ¥1,715.12 |
500 | ¥6.06272 | ¥3,031.36 |
1,000 | ¥4.78635 | ¥4,786.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.31412 | ¥10,785.30 |
5,000 | ¥4.09842 | ¥20,492.10 |
12,500 | ¥3.94434 | ¥49,304.25 |