HFBR-1533Z | |
---|---|
DigiKey Part Number | 516-2050-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1533Z |
Description | XMITTER FIBER OPTIC 600NM 40KBD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 600nm 2.02V 80 mA Versatile Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Wavelength | 600nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 2.02V | |
Current - DC Forward (If) (Max) | 80 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 86 pF | |
Connector Type | Versatile Link | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.04000 | ¥175.04 |
42 | ¥132.02786 | ¥5,545.17 |
126 | ¥110.90373 | ¥13,973.87 |
504 | ¥101.85032 | ¥51,332.56 |