HFBR-1531Z | |
---|---|
DigiKey Part Number | 516-2048-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1531Z |
Description | XMITTER FIBER OPTIC 600NM VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 600nm 2.02V 80 mA Versatile Link |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-1531Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 600nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 2.02V | |
Current - DC Forward (If) (Max) | 80 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 86 pF | |
Connector Type | Versatile Link | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.04000 | ¥175.04 |
10 | ¥132.02400 | ¥1,320.24 |
200 | ¥110.90345 | ¥22,180.69 |
600 | ¥101.85025 | ¥61,110.15 |