SN74AHCT125DR | |
---|---|
DigiKey Part Number | 296-4652-2-ND - Tape & Reel (TR) 296-4652-1-ND - Cut Tape (CT) 296-4652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125DR |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.58400 | ¥25.84 |
25 | ¥2.36680 | ¥59.17 |
100 | ¥1.75980 | ¥175.98 |
250 | ¥1.59516 | ¥398.79 |
500 | ¥1.32006 | ¥660.03 |
1,000 | ¥0.99005 | ¥990.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.87644 | ¥2,191.10 |
5,000 | ¥0.82333 | ¥4,116.65 |
12,500 | ¥0.77021 | ¥9,627.62 |
25,000 | ¥0.70647 | ¥17,661.75 |
62,500 | ¥0.67991 | ¥42,494.38 |