MCP6H01T-E/OT | |
---|---|
DigiKey Part Number | MCP6H01T-E/OTTR-ND - Tape & Reel (TR) MCP6H01T-E/OTCT-ND - Cut Tape (CT) MCP6H01T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6H01T-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6H01T-E/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 135µA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
25 | ¥5.66480 | ¥141.62 |
100 | ¥5.09010 | ¥509.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.09008 | ¥15,270.24 |