LM358BIDDFR | |
---|---|
DigiKey Part Number | 296-LM358BIDDFRTR-ND - Tape & Reel (TR) 296-LM358BIDDFRCT-ND - Cut Tape (CT) 296-LM358BIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358BIDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM358BIDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.40400 | ¥60.10 |
100 | ¥1.55490 | ¥155.49 |
250 | ¥1.28696 | ¥321.74 |
500 | ¥1.02968 | ¥514.84 |
1,000 | ¥0.78937 | ¥789.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68639 | ¥2,059.17 |
6,000 | ¥0.61776 | ¥3,706.56 |
15,000 | ¥0.54912 | ¥8,236.80 |
30,000 | ¥0.51480 | ¥15,444.00 |
75,000 | ¥0.45646 | ¥34,234.50 |
150,000 | ¥0.43930 | ¥65,895.00 |