LM2904BIDR | |
---|---|
DigiKey Part Number | 296-LM2904BIDRTR-ND - Tape & Reel (TR) 296-LM2904BIDRCT-ND - Cut Tape (CT) 296-LM2904BIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904BIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.55480 | ¥63.87 |
100 | ¥1.65260 | ¥165.26 |
250 | ¥1.36808 | ¥342.02 |
500 | ¥1.09454 | ¥547.27 |
1,000 | ¥0.83912 | ¥839.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.72969 | ¥1,824.22 |
5,000 | ¥0.65672 | ¥3,283.60 |
12,500 | ¥0.58375 | ¥7,296.88 |
25,000 | ¥0.54727 | ¥13,681.75 |
62,500 | ¥0.48524 | ¥30,327.50 |
125,000 | ¥0.46700 | ¥58,375.00 |