LM2902BIPWR | |
---|---|
DigiKey Part Number | 296-LM2902BIPWRTR-ND - Tape & Reel (TR) 296-LM2902BIPWRCT-ND - Cut Tape (CT) 296-LM2902BIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902BIPWR |
Description | QUAD, 36-V, 1.2-MHZ OPERATIONAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902BIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 240µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.68500 | ¥26.85 |
25 | ¥2.41680 | ¥60.42 |
100 | ¥1.66990 | ¥166.99 |
250 | ¥1.40616 | ¥351.54 |
500 | ¥1.14264 | ¥571.32 |
1,000 | ¥0.87894 | ¥878.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79104 | ¥2,373.12 |
6,000 | ¥0.74711 | ¥4,482.66 |
15,000 | ¥0.68118 | ¥10,217.70 |
30,000 | ¥0.63723 | ¥19,116.90 |
75,000 | ¥0.57131 | ¥42,848.25 |