LM358LVIDDFR | |
---|---|
DigiKey Part Number | 296-LM358LVIDDFRTR-ND - Tape & Reel (TR) 296-LM358LVIDDFRCT-ND - Cut Tape (CT) 296-LM358LVIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358LVIDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM358LVIDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 90µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.50720 | ¥37.68 |
100 | ¥1.04100 | ¥104.10 |
250 | ¥0.87680 | ¥219.20 |
500 | ¥0.71228 | ¥356.14 |
1,000 | ¥0.54792 | ¥547.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49314 | ¥1,479.42 |
6,000 | ¥0.48233 | ¥2,893.98 |