AFE4403YZPR | |
---|---|
DigiKey Part Number | 296-46409-2-ND - Tape & Reel (TR) 296-46409-1-ND - Cut Tape (CT) 296-46409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4403YZPR |
Description | IC AFE 1 CHAN 22BIT 36DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 22 Bit 36-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | AFE4403YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.27000 | ¥64.27 |
10 | ¥58.08000 | ¥580.80 |
25 | ¥55.37360 | ¥1,384.34 |
100 | ¥48.08200 | ¥4,808.20 |
250 | ¥45.92084 | ¥11,480.21 |
500 | ¥41.86900 | ¥20,934.50 |
1,000 | ¥36.46656 | ¥36,466.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥35.11595 | ¥105,347.85 |