DLW31SN900SQ2L

DigiKey Part Number
490-1067-2-ND - Tape & Reel (TR)
490-1067-1-ND - Cut Tape (CT)
490-1067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW31SN900SQ2L
Description
CMC 370MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW31SN900SQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
370mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥7.55800¥75.58
25¥6.87240¥171.81
50¥6.46100¥323.05
100¥5.36170¥536.17
250¥4.94908¥1,237.27
500¥4.67414¥2,337.07
1,000¥4.26166¥4,261.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.26166¥8,523.32
4,000¥4.12420¥16,496.80
6,000¥3.98672¥23,920.32
10,000¥3.84925¥38,492.50
Manufacturers Standard Package