SN74LVC2G07YZPR

DigiKey Part Number
296-23277-2-ND - Tape & Reel (TR)
296-23277-1-ND - Cut Tape (CT)
296-23277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G07YZPR
Description
IC BUF NON-INVERT 5.5V 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G07YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.45000¥18.45
10¥16.56000¥165.60
25¥15.62880¥390.72
100¥13.31380¥1,331.38
250¥12.50156¥3,125.39
500¥10.93886¥5,469.43
1,000¥9.06366¥9,063.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.43853¥25,315.59
6,000¥8.12600¥48,756.00
Manufacturers Standard Package