SN74LVC1G17YZVR | |
---|---|
DigiKey Part Number | 296-21060-2-ND - Tape & Reel (TR) 296-21060-1-ND - Cut Tape (CT) 296-21060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17YZVR |
Description | IC BUF NON-INVERT 5.5V 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17YZVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.88x0.88) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.09400 | ¥30.94 |
25 | ¥2.88360 | ¥72.09 |
100 | ¥2.30810 | ¥230.81 |
250 | ¥2.14300 | ¥535.75 |
500 | ¥1.81348 | ¥906.74 |
1,000 | ¥1.40126 | ¥1,401.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27762 | ¥3,832.86 |
6,000 | ¥1.19520 | ¥7,171.20 |
15,000 | ¥1.11278 | ¥16,691.70 |
30,000 | ¥1.05507 | ¥31,652.10 |
75,000 | ¥1.03035 | ¥77,276.25 |